Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MLS WG 50 1 SW :: 4.0-mm safety measuring lead, 50 cm, 1 mm², black

Item-No.: MLS WG 50 1 SW
€4,99
Category of goods: 1 = discountable

MLS WG 50/1 schwarz / black

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Black
    • Material
    • PVC
    • Temperature range
    • -15...+104
    • Model
    • LEH-XY
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • AC/DC 1000 V V
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Interfaces
    • Contacts
    • Copper beryllium, nickel-plated
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • Highly flexible tube

Insulated measuring lead according to IEC 61010, 4 mm diameter safety connector at either end, with straight/right-angled outlet. Contact spring made of copper beryllium, nickel-plated. Highly flexible, double insulated stranded cable, non-crush grip and cable. Embedded colour indicator to detect damage to the insulation.

Measuring category according to IEC 61010: CAT III
Norm: IEC 61010
Pin diameter: 4 mm
Contact type: pin (sprung)
Cable type: LEH-XY
Cable specification: highly flexible tube
Litz construction: 259 x 0.07 mm
Rated voltage: AC/DC 1000 V
Rated current: 16 A
Contact resistance: 13 mOhms
Cable length: 50 cm
Cable cross-section: 1 mm²
Cable material: PVC
Cable colour: black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934080100
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Black
    • Material
    • PVC
    • Temperature range
    • -15...+104
    • Model
    • LEH-XY
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • AC/DC 1000 V V
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Interfaces
    • Contacts
    • Copper beryllium, nickel-plated
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • Highly flexible tube
Datasheet/manual