Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MLN SIL 25 1 SW :: 4.0-mm silicone measuring lead, 25 cm, 1 mm², black

Item-No.: MLN SIL 25 1 SW
Colour:

€3,65
Category of goods: 1 = discountable

MLN SIL 25/1 schwarz / black

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Test lead
    • Colour
    • Black
    • Material
    • Silicone
    • Model
    • LEH-XY
    • Temperature range
    • -15 ... +70
  • Interfaces
    • Connection
    • Pin and socket, 4 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 0.25 m
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 16 A
  • Specials
    • Specification
    • Highly flexible tube
  • Implementation
    • Cable cross-section
    • 1 mm²

Silicone measuring lead, 4 mm plug at either end, with caged spring and 4 mm diameter socket for tower construction. Contact spring made of copper beryllium, nickel-plated. Highly flexible, double insulated stranded cable, high temperature resistant, non-crush grip and cable. Embedded colour indicator to detect damage to the insulation.

Measurement category according to IEC 61010: CAT I
Norm: IEC 61010
Pin diameter: 4 mm
Contact type: pin (sprung)
Cable type: LEH-XY
Cable specification: highly flexible tube cable, high temperature resistant
Litz construction: 259 x 0.07 mm
Rated voltage: 30 VAC/60 VDC
Rated current: 16 A
Contact resistance: 8.5 mOhms
Cable length: 25 cm
Cable cross-section: 1 mm²
Cable material: silicone
Cable colour: black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934090100
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Test lead
    • Colour
    • Black
    • Material
    • Silicone
    • Model
    • LEH-XY
    • Temperature range
    • -15 ... +70
  • Interfaces
    • Connection
    • Pin and socket, 4 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 0.25 m
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 16 A
  • Specials
    • Specification
    • Highly flexible tube
  • Implementation
    • Cable cross-section
    • 1 mm²
Datasheet/manual