Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MLN 200-2 BL :: 4.0-mm measuring lead MLN 200/2.5 blue

Item-No.: MLN 200-2 BL
Colour:

€5,15
Category of goods: 1 = discountable

MLN 200-2 BL

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Test lead
    • Colour
    • Blue
    • Material
    • PVC
    • Model
    • LEH-XY
    • Temperature range
    • -15...+70
  • Interfaces
    • Connection
    • Pin and socket, 4 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 2.0 m
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 32 A
  • Specials
    • Specification
    • Highly flexible tube
  • Implementation
    • Cable cross-section
    • 2.5 mm²

High-quality 2.5 mm² measuring lead, 4 mm diameter plug at either end, with caged spring and 4 mm diameter socket for tower construction. Highly flexible, double insulated stranded cable, non-crush grip and cable. Embedded colour indicator to detect damage to the insulation.

• Length: 200 cm
• Plug Ø: 4 mm, sprung
• Socket Ø 4 mm
• Cable cross-section: 2.5 mm² (320 x 0.10)
• Rated voltage: 60 V DC
• Rated current: 32 A
• Colour: blue



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934066102
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Test lead
    • Colour
    • Blue
    • Material
    • PVC
    • Model
    • LEH-XY
    • Temperature range
    • -15...+70
  • Interfaces
    • Connection
    • Pin and socket, 4 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 2.0 m
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 32 A
  • Specials
    • Specification
    • Highly flexible tube
  • Implementation
    • Cable cross-section
    • 2.5 mm²
Datasheet/manual