reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 25 RT :: Hirschmann measuring lead, 1 x 1 mm², red, 0.25 m

Item-No.: ML 25 RT
Colour:

€2,80
Category of goods: 1 = discountable

ML 25 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red
    • Material
    • PVC
    • Model
    • LEH-XY
    • Temperature range
    • -15...+70
  • Interfaces
    • Connection
    • Pin and socket, 4 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 0.25 m
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 16 A
  • Specials
    • Specification
    • Highly flexible tube
  • Implementation
    • Cable cross-section
    • 1 mm²

Hirschmann measuring lead PVC 1 mm²



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934058101
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red
    • Material
    • PVC
    • Model
    • LEH-XY
    • Temperature range
    • -15...+70
  • Interfaces
    • Connection
    • Pin and socket, 4 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 0.25 m
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 16 A
  • Specials
    • Specification
    • Highly flexible tube
  • Implementation
    • Cable cross-section
    • 1 mm²
Datasheet/manual