Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 2212-100RT :: Safety measuring lead with sliding sleeve plug, red

Item-No.: ML 2212-100RT
Colour:

Cable length:

€4,65
Category of goods: 1 = discountable

ML 2212-100RT

  • Product Description
  • Technical information
  • General
    • Type
    • Safety test lead
    • Design
    • Test lead
    • Colour
    • Red
    • Material
    • PVC litz wire
    • Assembly
    • Schiebehülsenstecker
  • Electrical values
    • Rated current
    • 20 A
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • Stackable

Safety
measuring lead with
4 mm sliding sleeve
plug, stackable.
1.0 mm² PVC stranded wire,
CAT II 600 V/up to 20 A
Length: 1 m
Colour: red



Manufacturer : ELECTRO PJP
Factory number : 2212/600V-100 RED
Package weight : 0.063 kg
Technical information
  • General
    • Type
    • Safety test lead
    • Design
    • Test lead
    • Colour
    • Red
    • Material
    • PVC litz wire
    • Assembly
    • Schiebehülsenstecker
  • Electrical values
    • Rated current
    • 20 A
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • Stackable
Datasheet/manual