Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LMLH 50 :: Hirschmann cable holder/cable support

Item-No.: LMLH 50
€20,30
Category of goods: 1 = discountable

LMLH 50

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Cable clip
  • Measures
    • Length
    • 500 mm

Hirschmann cable holder/cable support



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973919001
Package weight : 0.329 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Cable clip
  • Measures
    • Length
    • 500 mm
Datasheet/manual