Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TL224 :: Fluke TL224 SureGrip silicone test lead set

Item-No.: FLUKE TL224
€34,95
Category of goods: 1 = discountable

TL224

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red, black
    • Material
    • Silicone
  • Electrical values
    • Rated current
    • 10 A
  • Measures
    • Cable length
    • 1.5 m
  • Specials
    • Specification
    • Highly flexible tube

SureGrip™ accessories improve the smooth grip on the tool. The rubberised surfaces and finger-matched curves offer users a comfortable and secure grip on the tool, so that they can concentrate on a correct measurement.

• Test leads (red, black) for digital multimeters with safety-insulated banana plugs standard diameter (4 mm)
• Right-angled plug on one end and straight connector on the other end
• Increased strain relief
• 1.5 m long silicone-insulated cables, heat and cold resistant
• CAT IV 600 V, CAT III 1000 V, rated current 10 A. UL-approval
• One year warranty



Manufacturer : FLUKE
Factory number : 1610198
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red, black
    • Material
    • Silicone
  • Electrical values
    • Rated current
    • 10 A
  • Measures
    • Cable length
    • 1.5 m
  • Specials
    • Specification
    • Highly flexible tube
Datasheet/manual