Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEP 2610 F48 SW :: 4-mm press-in safety socket, gold-plated, black

Item-No.: SEP 2610 F48 SW
Colour:

€1,10
Category of goods: 1 = discountable

SEP 2610 F4,8 schwarz / black

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Technology
    • Gold-plated
    • Design
    • Press-in safety socket
    • Colour
    • Black
    • Assembly
    • Wall thickness of 1.0 - 10.0 mm
  • Interfaces
    • Connection
    • Flat plug port

Press-in safety socket, diameter 4 mm, safe to touch, with 4.8 x 0.8 flat plug connection to DIN 46 244, gold-plated brass. For fast installation in switching panels with wall thickness 1 - 10 mm. Accessories for BES 1000. Installation aperture: Diameter 12.2 ±0.1 mm Insertion chamfer: 0.5 x 45 degree

Colour: black
Measuring category according to IEC 61010: CAT III
Standard: IEC 61010
Contact type: 4 mm socket (non spring-mounted)
Connection type: Blade terminal 4.8 x 0.8 mm
Rated voltage: 1000 V AC/DC
Rated current: 24 A
Continuity resistance: 5 mOhm
Housing fixing: pressed in



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972361100
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Technology
    • Gold-plated
    • Design
    • Press-in safety socket
    • Colour
    • Black
    • Assembly
    • Wall thickness of 1.0 - 10.0 mm
  • Interfaces
    • Connection
    • Flat plug port
Datasheet/manual