Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEB 2600 GE :: Hirschmann 4 mm safety panel socket, yellow

Item-No.: SEB 2600 GE
Colour:

€2,15
Category of goods: 1 = discountable

SEB 2600 GE

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Panel jack
    • Colour
    • Yellow
    • Assembly
    • Up to 6.0 mm wall thickness
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Approval
    • According to IEC 1010, EN 61010, VDE 0411

4 mm safety panel socket



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 935985049
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Panel jack
    • Colour
    • Yellow
    • Assembly
    • Up to 6.0 mm wall thickness
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Approval
    • According to IEC 1010, EN 61010, VDE 0411
Datasheet/manual