0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAB 2600 G M4 BL :: safety panel-mounted socket, 4 mm, with M4 thread

Item-No.: SAB 2600 G M4 BL
Colour:

€2,99
Category of goods: 1 = discountable

SAB 2600 G M4 Au, bl

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Technology
    • Gold-plated
    • Design
    • Surface socket
    • Colour
    • Blue
    • Assembly
    • Up to 4.0 mm wall thickness
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Approval
    • According to IEC 61010: CAT II
    • Load limit
    • 32 A
Safety panel-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with M4 thread. For installation into switch panels and equipment chassis of 1-4 mm thickness. Connects with safety test leads.

type: SAB 2600 G M4 Au blue
system: 4 mm safety system
colour: blue
measurement cat. acc. IEC 61010: CAT II
type of termination: M4 thread
rated voltage AC/DC 1000V
rated current: 32 A
contact resistance: 5mOhm
contact material: brass
contact surface material: Gold



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972357702
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Technology
    • Gold-plated
    • Design
    • Surface socket
    • Colour
    • Blue
    • Assembly
    • Up to 4.0 mm wall thickness
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Approval
    • According to IEC 61010: CAT II
    • Load limit
    • 32 A
Datasheet/manual