Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PKNI 10B RT :: 4.0-mm pole terminal, up to 3.5 mm, M6 thread, red

Item-No.: PKNI 10B RT
Colour:

€3,90
Category of goods: 1 = discountable

PKNI 10B RT

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • Red
    • Material
    • Brass, nickel-plated
    • Assembly
    • Up to 3.5 mm wall thickness
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • M6 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 63 A
    • Rated voltage
    • DC 60 V

Pole terminal with claw edge and captive insulated head and insulating rings. M6 threaded bolt with 2.6-mm cross hole. For insulated, anti-twist installation in device chassis and control panels up to 3.5-mm wall thickness

• Socket Ø 4 mm, unsprung
• Connection: M6 threaded
• Rated voltage: 60 V DC
• Current rating: 63 A
• Resistance: 2 mOhm
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930136101
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • Red
    • Material
    • Brass, nickel-plated
    • Assembly
    • Up to 3.5 mm wall thickness
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • M6 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 63 A
    • Rated voltage
    • DC 60 V
Datasheet/manual