Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PKI 110 RT :: 4-mm pole terminal, insulated, red

Item-No.: PKI 110 RT
Colour:

€1,80
Category of goods: 1 = discountable

PKI 110 rot / red

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • Red
    • Material
    • Brass, nickel-plated
    • Assembly
    • Up to 3.5 mm wall thickness
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • M4 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 35 A
    • Rated voltage
    • DC 60 V

Pole terminal with claw edge, captive insulated head and insulating rings. Threaded bolt with 4-mm diameter, made of nickel-plated brass, with 2-mm diameter cross hole. For insulated, anti-twist installation in device chassis and control panels up to 3.5-mm wall thickness.

Colour: red
Measurement category according to IEC 61010: CAT I
Standard: IEC 61010
Contact type: 4-mm socket (unsprung), 2-mm cross-drilled hole
Connection type: M4 thread
Rated voltage: 30 VAC/60 VDC
Current rating: 35 A
Resistance: 2 mOhm
Housing mounting: screws



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 931714101
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • Red
    • Material
    • Brass, nickel-plated
    • Assembly
    • Up to 3.5 mm wall thickness
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • M4 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 35 A
    • Rated voltage
    • DC 60 V
Datasheet/manual