0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PKI 10A WS :: pole clamp, 4 mm, insulated, M4 thread and cross hole

Item-No.: PKI 10A WS
Colour:

€2,25
Category of goods: 1 = discountable

PKI 10 A weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • White
    • Material
    • Brass, nickel-plated
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • M4 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 35 A
    • Rated voltage
    • DC 60 V
Pole terminal with claw edge and captive insulated head and insulated ring. 4 mm diameter nickel-plated brass threaded bolt with 2 mm diameter transverse hole. For insulated, non-rotating installation in equipment chassis and switchpanels with a wall thickness up to 2 mm.

type: PKI 10 A white
system: 4 mm
colour: white
measurement cat. acc. IEC 61010: CAT I
type of contact: unsprung socket Ø 4 mm, cross hole Ø 2 mm
type of termination: M4 thread
rated voltage 30 VAC / 60 VDC
rated current: 35 A
contact resistance: 2 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930103107
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • White
    • Material
    • Brass, nickel-plated
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • M4 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 35 A
    • Rated voltage
    • DC 60 V
Datasheet/manual