Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PKI 100 BL :: Hirschmann safety pole terminal, 4 mm, blue

Item-No.: PKI 100 BL
Colour:

€1,80
Category of goods: 1 = discountable

PKI 100 BL

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Safety terminal
    • Colour
    • Blue
  • Electrical values
    • Approval
    • According to IEC 1010 up to 1000 V
    • Load limit
    • Max. 16 A /600 V DC

Hirschmann 4-mm safety pole terminal



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930757102
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Safety terminal
    • Colour
    • Blue
  • Electrical values
    • Approval
    • According to IEC 1010 up to 1000 V
    • Load limit
    • Max. 16 A /600 V DC
Datasheet/manual