Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PKI 10 A AU RT :: 4-mm pole terminal, gold-plated, red

Item-No.: PKI 10 A AU RT
Colour:

€3,45
Category of goods: 1 = discountable

PKI 10 A Au rot / red

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • Red
    • Material
    • Brass, gold-plated
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • M4 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 35 A
    • Rated voltage
    • DC 60 V

Pole terminal with claw edge and captive insulated head and insulating rings. Threaded rod with a 4-mm diameter, made from gold-plated brass, with 2-mm diameter cross hole. For insulated, anti-twist installation in device chassis and control panels up to 2-mm wall thickness.

• Colour: red
• Measurement category according to IEC 61010: CAT I
• Standard: IEC 61010
• Contact type: 4-mm socket (unsprung), 2-mm cross-drilled hole
• Connection type: M4 thread
• Rated voltage: 30 VAC/60 VDC
• Rated current: 35 A
• Resistance: 2 mOhm
• Housing mounting: screws



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930103701
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • Red
    • Material
    • Brass, gold-plated
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • M4 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 35 A
    • Rated voltage
    • DC 60 V
Datasheet/manual