Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW SEB :: Assembly tool

Item-No.: MW SEB
€27,40
Category of goods: 1 = discountable

MW SEB (Montagewerkzeug)

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Assembly tool

Assembly tool for easy fitting or removal of our range of 4 mm safety panel jacks (ring nut fitting).



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973929000
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Assembly tool
Datasheet/manual