Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW SEB VS :: assembly tool for SEB, anti-twist wrench

Item-No.: MW SEB VS
€22,20
Category of goods: 1 = discountable

MW SEB VS

  • Product Description
  • Technical information
  • General
    • Type
    • Assembly tool
Assembly tool for simple installation or disassembly of our 4 mm safety built in sockets.

Suitable for items:
SEB 2600 G M4 (97235410x)
SEB 2610 F4.8 (97235510x)
SEB 2620 F6.3 (97235610x)
SEB 2630 S1.9 (97235910x)

Application: tool is used as anti-twist wrench



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973929001
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assembly tool
Datasheet/manual