Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW MSEB VS :: assembly tool forMSEB, anti-twist wrench

Item-No.: MW MSEB VS
€24,20
Category of goods: 1 = discountable

MW MSEB VS

  • Product Description
  • Technical information
  • General
    • Type
    • Assembly tool
Assembly tool for simple installation or disassembly of our 2 mm safety built in sockets.

Suitable for items:
MSEB 2600 G M3 Au (97545470x)
MSEB 2610 F2.8 Au (97545570x)
MSEB 2630 S1.9 Au (97545970x)

Application: tool is used as anti-twist wrench



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973939001
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assembly tool
Datasheet/manual