Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUG 10 RT :: 4-mm solder socket, red

Item-No.: BUG 10 RT
Colour:

€0,99
Category of goods: 1 = discountable

BUG 10 rot / red

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Panel jack
    • Colour
    • Red
    • Material
    • Brass, tinned
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • Soldering, screwing (M6)
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V

Socket with oval insulated head, diameter 4 mm, made of tin-plated brass with soldered connection.

• Colour: red
• Measurement category according to IEC 61010: CAT I
• Standard: IEC 61010
• Contact type: unsprung socket
• Connection type: M6 thread/soldering
• Measurement voltage: 30 V AC/60 V DC
• Rated current: 16 A
• Resistance: 10 mOhm
• Housing attachment: screws



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930175101
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Panel jack
    • Colour
    • Red
    • Material
    • Brass, tinned
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • Soldering, screwing (M6)
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
Datasheet/manual