Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 20 :: 4.0-mm socket, uninsulated, solder connection 27 mm

Item-No.: BU 20
€1,50
Category of goods: 1 = discountable

BU 20

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Socket, blank
    • Material
    • Brass, nickel-plated
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • To solder, screw
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V

Uninsulated socket, diameter 4 mm, brass, nickel-plated.

• Socket dia. 2 mm, unsprung
• Connection: screws/soldering
• Rated voltage: 60 V DC
• Rated current: 16 A
• Resistance: 5 mO
• Colour: bare



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930177000
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Socket, blank
    • Material
    • Brass, nickel-plated
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • To solder, screw
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
Datasheet/manual