Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 10 AU :: 4-mm socket, uninsulated, gold-plated

Item-No.: BU 10 AU
€1,75
Category of goods: 1 = discountable

BU 10 Au

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Socket, gold-plated
    • Material
    • Brass, gold-plated
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V

Bare socket, diameter 4 mm, brass, gold-plated with solder connection.

• Measuring category according to IEC 61010: CAT I
• Contact type: Unsprung socket
• Connection type: M6 thread, soldering
• Rated voltage: 30 VAC / 60 VDC
• Rated current: 16 A
• Resistance: 3.5 mOhm
• Housing mounting: screws



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930147700
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Socket, gold-plated
    • Material
    • Brass, gold-plated
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
Datasheet/manual