Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIL 30 GR :: 4-mm panel jack, insulated, grey

Item-No.: BIL 30 GR
Colour:

€0,88
Category of goods: 1 = discountable

BIL 30 grau / grey

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Panel jack
    • Colour
    • Grey
    • Material
    • Brass, tinned
    • Assembly
    • Up to 4.0 mm wall thickness
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • Soldering, screwing (M6)
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 32 A
    • Rated voltage
    • DC 60 V

Socket with insulated head and ring for installation in equipment chassis and control panels with a wall thickness of up to 4 mm. Socket with 4-mm diameter, made of tin-plated brass with soldered connection.

• Colour: grey
• Measuring category according to IEC 61010: CAT I
• Standard: IEC 61010
• Contact type: Unsprung socket
• Connection type: M6 thread, soldering
• Rated voltage: 30 VAC / 60 VDC
• Rated current: 32 A
• Resistance: 5 mOhm
• Housing mounting: screws



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930166106
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Panel jack
    • Colour
    • Grey
    • Material
    • Brass, tinned
    • Assembly
    • Up to 4.0 mm wall thickness
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • Soldering, screwing (M6)
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 32 A
    • Rated voltage
    • DC 60 V
Datasheet/manual