0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIL 20 VT :: insulated socket, 4 mm, solder connection and M6 thread

Item-No.: BIL 20 VT
Colour:

€0,85
Category of goods: 1 = discountable

BIL 20 violett

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Panel jack
    • Colour
    • violet
    • Material
    • Brass, tin
    • Assembly
    • Up to 2.0 mm wall thickness
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • Fully isolated
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 32 A
    • Rated voltage
    • DC 60 V
Socket with insulated head and ring for installation in equipment chassis and switch panels with a wall thickness up to 2 mm. 4 mm diameter tin-plated brass socket, with solder Connection and M6 thread.

type: BIL 20 violet
system: 4 mm
colour: violet
measurement cat. acc. IEC 61010: CAT I
type of contact: unsprung socket Ø 4 mm
type of termination: solder, M6 thread
rated voltage 30 VAC / 60 VDC
rated current: 32 A
contact resistance: 5 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930176109
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Panel jack
    • Colour
    • violet
    • Material
    • Brass, tin
    • Assembly
    • Up to 2.0 mm wall thickness
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • Fully isolated
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 32 A
    • Rated voltage
    • DC 60 V
Datasheet/manual