Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS 260 :: Tip protector

Item-No.: SS 260
€0,26
Category of goods: 1 = discountable

SS 260

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Tip protector
    • Colour
    • Transparent
  • Interfaces
    • Connection
    • 4 mm safety system

Transparent tip protection and IC caliper. By clipping it onto test probes PRUEF 2, PRUEF 2S and PRUEF 2600 the needle-like tip is covered, providing protection against injury. ICs can be contacted without the risk of short circuit and slipping is prevented.



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973865001
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Tip protector
    • Colour
    • Transparent
  • Interfaces
    • Connection
    • 4 mm safety system
Datasheet/manual