Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRUEF 411RT :: Test probe 1000V/Cat. II/36A


PRUEF 411RT

  • Product Description
  • Technical information
  • General
    • Type
    • Probe tip
    • Design
    • 4 mm safety port
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)

Test probe according to IEC 1010. Very fine
stainless steel tip with protective cap
for non-slip measurements
(1.27mm pitch), for connection to
4mm safety connections.
1000V Cat. II / 36A
Colour: red



Manufacturer : ELECTRO PJP
Factory number : 411-SP1-RED
Package weight : 0.018 kg
Technical information
  • General
    • Type
    • Probe tip
    • Design
    • 4 mm safety port
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
Datasheet/manual