Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRUEF 402SW :: Test probe 1000V/Cat. III/20A, black

Item-No.: PRUEF 402SW
€2,99
Category of goods: 1 = discountable

PRUEF 402SW

  • Product Description
  • Technical information
  • General
    • Type
    • Probe tip
    • Design
    • 4 mm safety port
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)

Test probe with very fine stainless steel
tip with protective cap and
safety connector. The protective cap
allows non-slip measurements
even in a 1.27mm pitch.
1000V / Cat. III / 20A
Colour: black



Manufacturer : ELECTRO PJP
Factory number : 402-IEC-CAT IV-BLACK
Package weight : 0.019 kg
Technical information
  • General
    • Type
    • Probe tip
    • Design
    • 4 mm safety port
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
Datasheet/manual