Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRUEF 2610-FT RT :: 4.0 mm test probe

Item-No.: PRUEF 2610-FT RT
Colour:

€4,99
Category of goods: 1 = discountable

PRUEF 2610-FT RT

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Probe tip
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 1 A
    • Approval
    • DIN EN 61010-031

Test probe with elastic, shatter-proof insulating sleeve and slender, sprung stainless steel tip. Is therefore able to provide constant contact pressure without slipping, even in the smallest measuring points.

• Tip diameter: 0.75 mm
• Connection type: 4 mm socket, unsprung
• Rated voltage: 1000 V AC/DC
• Resistance: 50 mOhm
• Measurement Category: CAT III (IEC 61010)
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972318101
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Probe tip
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 1 A
    • Approval
    • DIN EN 61010-031
Datasheet/manual