Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRUEF 2600 C2 RT :: Safety test probe, 1000V CAT II, red

Item-No.: PRUEF 2600 C2 RT
Colour:

€2,65
Category of goods: 1 = discountable

PRUEF 2600 C2 rt

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Safety probe tip
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Approval
    • According to IEC 61010

Test probe with shatter-proof insulating sleeve and slender stainless steel tip. Tip for piercing layers of insulation and oxide. 4mm diameter brass socket connection. Connected via safety test leads. Accessories: tip protector and IC tap SS 260

Colour: red
Measuring category according to IEC 61010: CAT II
Standard: IEC 61010
Pin diameter: 2 mm
Contact type: unsprung test probe
Connection type: 4 mm socket (unsprung)
Rated voltage: AC/DC 1000 V
Resistance: 50 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972327101
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Safety probe tip
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Approval
    • According to IEC 61010
Datasheet/manual