Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRUEF 2 RT :: Hirschmann test probe, red

Item-No.: PRUEF 2 RT
€1,30
Category of goods: 1 = discountable

PRUEF 2 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Probe tip
    • Material
    • Stainless steel, nickel-plated, PP

Hirschmann test probe



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973368101
Package weight : 0.0076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Probe tip
    • Material
    • Stainless steel, nickel-plated, PP
Datasheet/manual