0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 7015 :: 2x 4 mm safety tapping clamps (red/black)

Item-No.: PEAKTECH 7015
€7,70
Category of goods: 1 = discountable

PEAKTECH 7015

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Crocodile clip
    • Colour
    • Red/black
  • Electrical values
    • Approval
    • In accordance with IEC / EN 61010-031:2008
2 x safety tapping clamps (red/black) with 4 mm socket, clamp width 25 mm

Length: 100 mm
1000 V CAT III, 10 A

• In line with safety regulations IEC/EN 61010-031:2008



Manufacturer : PEAKTECH
Factory number : P 7015
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Crocodile clip
    • Colour
    • Red/black
  • Electrical values
    • Approval
    • In accordance with IEC / EN 61010-031:2008
Datasheet/manual