Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 7010 :: 2x 4 mm tapping clamps (red/black) 5 A

Item-No.: PEAKTECH 7010
€5,99
Category of goods: 1 = discountable

PEAKTECH 7010

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Alligator clip
    • Colour
    • Red/black
  • Electrical values
    • Approval
    • nach IEC / EN 61010-031:2008

2x tapping clamps (red/black) 5 A with double hooks and 4 mm socket, clamp width 4 mm

Length: 160 mm
1000 V CAT II, 5 A

• In line with safety regulations IEC/EN 61010-031:2008



Manufacturer : PEAKTECH
Factory number : P 7010
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Alligator clip
    • Colour
    • Red/black
  • Electrical values
    • Approval
    • nach IEC / EN 61010-031:2008
Datasheet/manual