Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 7000 :: 2x 4 mm tapping clamps (red/black) 10 A

Item-No.: PEAKTECH 7000
€14,80
Category of goods: 1 = discountable

PEAKTECH 7000

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Alligator clip
    • Colour
    • Red/black
  • Electrical values
    • Approval
    • nach IEC / EN 61010-031:2008

2x tapping clamps (red/black) 10 A with round hooks and 4 mm socket, clamp width 2 mm

Length: 150 mm
1000 V CAT III, 10 A

• In line with safety regulations IEC/EN 61010-031:2008



Manufacturer : PEAKTECH
Factory number : P 7000
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Alligator clip
    • Colour
    • Red/black
  • Electrical values
    • Approval
    • nach IEC / EN 61010-031:2008
Datasheet/manual