0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KROKOKLEMME 54SW :: Crocodile clip 1000 V/Cat. III/20A

Item-No.: KROKOKLEMME 54SW
Colour:

€2,85
Category of goods: 1 = discountable

KROKOKLEMME 54SW

  • Product Description
  • Technical information
  • General
    • Type
    • Crocodile clip
    • Design
    • For sliding onto 4 mm safety connections
    • Colour
    • Black
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Approval
    • According to IEC 1010
    • Load limit
    • 1000 V / 20 A
  • Implementation
    • Safety
    • CAT III
Insulated crocodile clip according to IEC 1010.

For connection to 4-mm safety connections.

Clamping range: 0 - 23 mm
1000 V/cat. III/20 A
Colour: black



Manufacturer : ELECTRO PJP
Factory number : 5004/LM-IEC-BLACK
Package weight : 0.02 kg
Technical information
  • General
    • Type
    • Crocodile clip
    • Design
    • For sliding onto 4 mm safety connections
    • Colour
    • Black
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Approval
    • According to IEC 1010
    • Load limit
    • 1000 V / 20 A
  • Implementation
    • Safety
    • CAT III
Datasheet/manual