Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEPS 60 RT :: 4.0 mm clip probe tip, up to 4 mm, red

Item-No.: KLEPS 60 RT
Colour:

€4,99
Category of goods: 1 = discountable

KLEPS 60 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Clip probe tips
    • Material
    • Spring steel wire, nickel-plated, PBT
    • Colour
    • Red
    • Temperature range
    • -25 ... +60
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm socket, screw 2 mm
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Implementation
    • Clamping Range
    • 4 mm

Clip probe tip with gripping pliers and flexible shaft. Pins and wires can be connected up to max. diameter of 4 mm.

• Clamping width: 4 mm
• Connection type: 4 mm socket, screw fixed
• Rated voltage: 60 V DC
• Resistance: 10 mOhm
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973053101
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Clip probe tips
    • Material
    • Spring steel wire, nickel-plated, PBT
    • Colour
    • Red
    • Temperature range
    • -25 ... +60
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm socket, screw 2 mm
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Implementation
    • Clamping Range
    • 4 mm
Datasheet/manual