Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEPS 30 SW :: Hirschmann clip probe tip, black

Item-No.: KLEPS 30 SW
Colour:

€4,30
Category of goods: 1 = discountable

KLEPS 30 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Clip probe tips
    • Material
    • Spring steel wire, nickel-plated, PF
    • Colour
    • Black
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Contacts
    • Unsprung socket, screw connection
    • Connection
    • 4 mm socket, screw
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Implementation
    • Clamping Range
    • 4 mm

Hirschmann clip probe tip



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930113100
Package weight : 0.0198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Clip probe tips
    • Material
    • Spring steel wire, nickel-plated, PF
    • Colour
    • Black
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Contacts
    • Unsprung socket, screw connection
    • Connection
    • 4 mm socket, screw
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Implementation
    • Clamping Range
    • 4 mm
Datasheet/manual