Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEPS 2600 RT :: Hirschmann clip probe tip 4 mm, red

Item-No.: KLEPS 2600 RT
Colour:

€6,55
Category of goods: 1 = discountable

KLEPS 2600 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Clip probe tips
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Approval
    • According to IEC 1010, EN 61010, VDE 0411

Safety clip probe tip



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972306101
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Clip probe tips
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Approval
    • According to IEC 1010, EN 61010, VDE 0411
Datasheet/manual