Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEPS 250 RT :: 4 mm clip probe tip, safe from being touched, red

Item-No.: KLEPS 250 RT
Colour:

€7,25
Category of goods: 1 = discountable

KLEPS 250 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Clip probe tips
    • Material
    • Spring steel, nickel-plated, PF
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm socket
  • Electrical values
    • Rated voltage
    • AC/DC 300 V
  • Implementation
    • Clamping Range
    • 4 mm

Contact-protected clip probe tip with rotating gripping pliers and flexible shaft. Pins and wires can be connected up to max. diameter of 4 mm. Pluggable with sliding sleeve measuring leads

• Clamping width: 4 mm
• Connection type: 4 mm socket
• Rated voltage: 300 V AC/DC
• Resistance: 100 mOhm
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973528101
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Clip probe tips
    • Material
    • Spring steel, nickel-plated, PF
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm socket
  • Electrical values
    • Rated voltage
    • AC/DC 300 V
  • Implementation
    • Clamping Range
    • 4 mm
Datasheet/manual