reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEMMHAKEN RT :: Clamping hooks 500 V/Cat. I/5 A, red

Item-No.: KLEMMHAKEN RT
Colour:

€4,25
Category of goods: 1 = discountable

KLEMMHAKEN RT

  • Product Description
  • Technical information
  • General
    • Type
    • Clamping hook
    • Design
    • For sliding onto 4 mm probe tips
    • Colour
    • Red
  • Electrical values
    • Load limit
    • 500 V / 5 A
  • Implementation
    • Safety
    • CAT I

Clamping hooks for screwing onto
4 mm probe tips.
500 V/cat. I/5 A
Colour: red



Manufacturer : ELECTRO PJP
Factory number : 404-890-RED
Package weight : 0.006 kg
Technical information
  • General
    • Type
    • Clamping hook
    • Design
    • For sliding onto 4 mm probe tips
    • Colour
    • Red
  • Electrical values
    • Load limit
    • 500 V / 5 A
  • Implementation
    • Safety
    • CAT I
Datasheet/manual