Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEMME 6008 RT :: Flexible clamping hooks, 1000 V/6 A, red

Item-No.: KLEMME 6008 RT
Colour:

€6,70
Category of goods: 1 = discountable

KLEMME 6008 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Flexible clamp hook
    • Colour
    • Red
    • Assembly
    • For 4 mm cables
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Approval
    • According to IEC 1010
    • Load limit
    • 1000 V / 6 A

Flexible clamp
gripper complies with
IEC 1010. For
4 mm lines.
1000 V/6 A
Clamping hooks, red.



Manufacturer : ELECTRO PJP
Factory number : 6008-IEC-R
Package weight : 0.016 kg
Technical information
  • General
    • Type
    • Flexible clamp hook
    • Colour
    • Red
    • Assembly
    • For 4 mm cables
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Approval
    • According to IEC 1010
    • Load limit
    • 1000 V / 6 A
Datasheet/manual