Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEMME 6006 GE :: Flexible clamp gripper, 1000 V/6 A, yellow

Item-No.: KLEMME 6006 GE
Colour:

€5,80
Category of goods: 1 = discountable

KLEMME 6006 GE

  • Product Description
  • Technical information
  • General
    • Type
    • Flexible clamp gripper
    • Colour
    • Yellow
    • Assembly
    • For 4 mm cables
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Approval
    • According to IEC 1010
    • Load limit
    • 1000 V / 6 A

Flexible clamp gripper in accordance with IEC 1010.

  • For 4-mm lines

  • 1000 V/6 A

  • Tweezer contacts

  • Colour: yellow


Similar to figure



Manufacturer : ELECTRO PJP
Factory number : 6005-IEC-J
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flexible clamp gripper
    • Colour
    • Yellow
    • Assembly
    • For 4 mm cables
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Approval
    • According to IEC 1010
    • Load limit
    • 1000 V / 6 A
Datasheet/manual