Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 6009-PROB RT :: Test-Clips, alligator, 15 mm, 6 A, red

Item-No.: KH 6009-PROB RT
Colour:

€9,20
Category of goods: 1 = discountable

KH 6009-PROB RT

  • Product Description
  • Technical information
  • General
    • Type
    • Clamping hook
    • Design
    • Rigid
    • Colour
    • Red
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Implementation
    • Measurement range
    • 1000 V CAT III
  • Specials
    • Specification
    • 6 A
Test-Clips According to IEC 61010-031

• Contact: Crocodile jaws
• Contact resistance: 50 mOhm
• Rated current: 6 A
• Rated voltage: 1000 V CAT III
• Color: red
• Type: rigid



Manufacturer : ELECTRO PJP
Factory number : 6009-PROB-2
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clamping hook
    • Design
    • Rigid
    • Colour
    • Red
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Implementation
    • Measurement range
    • 1000 V CAT III
  • Specials
    • Specification
    • 6 A
Datasheet/manual