Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 6003 RT :: Test-Clips, Prick-Wire, 10 A, red

Item-No.: KH 6003 RT
Colour:

€13,60
Category of goods: 1 = discountable

KH 6003 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Clamping hook
    • Design
    • Starr/ Pick-Wire
    • Colour
    • Red
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Implementation
    • Measurement range
    • 1000 V CAT III
  • Specials
    • Specification
    • 10 A
Test-Clips According to IEC 61010-031

• Contact: Prick-Wire
• Contact resistance: 50 mOhm
• Rated current: 10 A
• Rated voltage: 1000 V CAT III
• Color: red
• Type: rigid



Manufacturer : ELECTRO PJP
Factory number : 6003-2
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clamping hook
    • Design
    • Starr/ Pick-Wire
    • Colour
    • Red
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Implementation
    • Measurement range
    • 1000 V CAT III
  • Specials
    • Specification
    • 10 A
Datasheet/manual