Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TP88 :: Fluke TP88 set of rigid test pins

Item-No.: FLUKE TP88
€17,50
Category of goods: 1 = discountable

TP88

  • Product Description
  • Technical information
  • General
    • Type
    • Rigid baking test pins
  • Electrical values
    • Load limit
    • 60 V DC

TP88 set rigid test pins

• For sliding onto 2 mm test probes
• Tested up to 60 V DC



Manufacturer : FLUKE
Factory number : 2149102
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rigid baking test pins
  • Electrical values
    • Load limit
    • 60 V DC
Datasheet/manual