Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 2B RT :: Hirschmann safety alligator clip, 4 mm, red

Item-No.: AK 2B RT
Colour:

€2,40
Category of goods: 1 = discountable

AK 2B RT

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Alligator clip
    • Colour
    • Red
  • Electrical values
    • Approval
    • According to IEC 1010, EN 61010, VDE 0411
    • Load limit
    • 300 V

Safety alligator clip (300 V)



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 932435101
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Alligator clip
    • Colour
    • Red
  • Electrical values
    • Approval
    • According to IEC 1010, EN 61010, VDE 0411
    • Load limit
    • 300 V
Datasheet/manual