Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 2B 2540 I RT :: 4.0-mm safety tapping clamp, up to 30 mm

Item-No.: AK 2B 2540 I RT
€3,40
Category of goods: 1 = discountable

AK 2B 2540 I RT

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Alligator clip
    • Colour
    • Red
    • Temperature range
    • -30 ... +90
  • Interfaces
    • Connection
    • 9 mm socket
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 34 A
    • Approval
    • IEC 61010

Contact-protected, high-strength tapping clamp. Clamping range up to 30 mm bolt diameter. The flat part of the clamping jaws enables contact-safe clamping of thin wires.

• Clamping range: 30 mm
• Connection type: 4 mm socket
• Rated voltage: 1000 V AC/DC
• Rated current: 34 A
• Resistance: 10 mO
• Measurement category: CAT II (IEC 61010)
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972405101
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Alligator clip
    • Colour
    • Red
    • Temperature range
    • -30 ... +90
  • Interfaces
    • Connection
    • 9 mm socket
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 34 A
    • Approval
    • IEC 61010
Datasheet/manual