Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 2 B 2540 I GN :: 4-mm safety tapping clamp, up to 30 mm, green

Item-No.: AK 2 B 2540 I GN
€3,40
Category of goods: 1 = discountable

AK 2 B 2540 I grün

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Alligator clip
    • Colour
    • Green
    • Temperature range
    • -30 ... +90
  • Interfaces
    • Connection
    • 7 mm socket
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V V
    • Rated current
    • 32 A
    • Approval
    • According to IEC 61010: CAT II

Contact-protected, high-strength, wide-opening tapping clamp.
Clamping range up to 30 mm bolt diameter. Solid wire clamp in U-shape and fine wire surface.
Plug-in, nickel-plated brass connection socket with 4-mm safety measuring leads.

Colour: green
Measuring category according to IEC 61010: CAT II
Standard: IEC 61010
Contact type: Terminal
Connection type: 4 mm socket (non spring-mounted)
Rated voltage: AC/DC 1000 V
Rated current: 32 A
Resistance: 10 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972405104
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Alligator clip
    • Colour
    • Green
    • Temperature range
    • -30 ... +90
  • Interfaces
    • Connection
    • 7 mm socket
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V V
    • Rated current
    • 32 A
    • Approval
    • According to IEC 61010: CAT II
Datasheet/manual