Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 10 RT :: Hirschmann alligator clip 4 mm, red

Item-No.: AK 10 RT
Colour:

€0,88
Category of goods: 1 = discountable

AK 10 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Alligator clip/crocodile clip
    • Material
    • Brass, tin plated, PS
    • Colour
    • Red
    • Temperature range
    • -25 ... +60
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm socket
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Implementation
    • Clamping Range
    • 6 mm

Hirschmann tapping clamp



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930126101
Package weight : 0.0035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Alligator clip/crocodile clip
    • Material
    • Brass, tin plated, PS
    • Colour
    • Red
    • Temperature range
    • -25 ... +60
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm socket
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Implementation
    • Clamping Range
    • 6 mm
Datasheet/manual