Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AGS 20 :: 4-mm steel alligator clip

Item-No.: AGS 20
€0,48
Category of goods: 1 = discountable

AGS 20

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Alligator clip
    • Material
    • Steel, nickel plated
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm alligator clip
  • Electrical values
    • Rated voltage
    • DC 60 V

Nickel-plated steel alligator clip. Clamping range up to 5 mm max. pin diameter. 4-mm diameter female connector, attachment via clamping screw or solder.

• Measuring category as per IEC 61010: CAT I
• Standard: IEC 61010
• Contact type: Terminal
• Attachment type: 4 mm female (unsprung), soldering, screws
• Rated voltage: 30 VAC / 60 VDC
• Rated current: 4 A
• Resistance: 10 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 603006001
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Alligator clip
    • Material
    • Steel, nickel plated
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm alligator clip
  • Electrical values
    • Rated voltage
    • DC 60 V
Datasheet/manual