Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AGF 30 :: 4.0 mm alligator clip, up to 10 mm, plain

Item-No.: AGF 30
€0,99
Category of goods: 1 = discountable

AGF 30

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Alligator clip
    • Material
    • Stainless steel
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm socket, solder
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Implementation
    • Clamping Range
    • 10 mm

With its special design, it can connect thin and thick wires. The AGF 30 clip is made of stainless steel and is rust and acid resistant, as well as non-magnetic.

• Clamping range: 10 mm
• Attachment type: 4 mm socket or solder
• Rated voltage: 60 V DC
• Resistance: 15 mOhm
• Colour: bare



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930122000
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Alligator clip
    • Material
    • Stainless steel
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm socket, solder
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Implementation
    • Clamping Range
    • 10 mm
Datasheet/manual