Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AGF 1 :: Alligator clip, solder/crimp on connection

Item-No.: AGF 1
€0,99
Category of goods: 1 = discountable

AGF 1

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 2.0 mm
    • Design
    • Alligator clip
    • Material
    • Brass, silver-plated
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • To solder, crimp
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Implementation
    • Clamping Range
    • 1 mm

Mini-alligator clips for small components. Clamping range 1 mm² max. Connecting cable cross-section, 0.5 mm² max. for soldering or crimping.

• Clamping range: 1 mm
• Attachment type: soldering or crimp on
• Rated voltage: 60 V DC
• Resistance: 15 mO
• Colour: bare



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930476001
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 2.0 mm
    • Design
    • Alligator clip
    • Material
    • Brass, silver-plated
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • To solder, crimp
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Implementation
    • Clamping Range
    • 1 mm
Datasheet/manual